Phoenix Contact OCS CORNER SET Series Polycarbonate Corner Profile for Use with OCS CORNER SET x 25mm
- RS Stock No.:
- 494-677
- Mfr. Part No.:
- 1471789
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,337.37
(exc. VAT)
PHP2,617.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,337.37 |
*price indicative
- RS Stock No.:
- 494-677
- Mfr. Part No.:
- 1471789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Corner Profile | |
| For Use With | OCS CORNER SET | |
| Width | 25mm | |
| Material | Polycarbonate | |
| Series | OCS CORNER SET | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Corner Profile | ||
For Use With OCS CORNER SET | ||
Width 25mm | ||
Material Polycarbonate | ||
Series OCS CORNER SET | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- EE
The Phoenix Contact Corner attachment is designed to enhance the functionality and security of outdoor housings in assorted applications. Crafted from robust PC ABS material, this set comprises four pieces, each inclusive of screws, making installation straightforward and efficient. The light grey colour fits seamlessly into diverse environments, ensuring a professional finish. Engineered to withstand severe mechanical strain, this housing accessory provides excellent protection against external elements, including water ingress.
Constructed with a special plastic for long lasting performance
Facilitates easy screw mounting for simplified installation processes
Designed to protect against the ingress of jet water which ensuring reliable operation
Compatible with various outdoor housing sizes enhancing flexibility
Provides a professional aesthetic that complements outdoor setups
Related links
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 16.1 mm x 16.1 mm x 25mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 45 mm x 45mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 272 mm x 222mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 171 mm x 120mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 222 mm x 171mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with Housing Size of 10 x 8 in 65 mm x 65mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
