Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
- RS Stock No.:
- 494-674
- Mfr. Part No.:
- 1471778
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,259.50
(exc. VAT)
PHP1,410.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,259.50 |
*price indicative
- RS Stock No.:
- 494-674
- Mfr. Part No.:
- 1471778
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Wall Mounting Bracket | |
| For Use With | OCS Outdoor Housings | |
| Width | 65mm | |
| Material | Polycarbonate | |
| Height | 65mm | |
| Series | OCS | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Wall Mount Bracket | ||
Product Type Wall Mounting Bracket | ||
For Use With OCS Outdoor Housings | ||
Width 65mm | ||
Material Polycarbonate | ||
Height 65mm | ||
Series OCS | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- EE
The Phoenix Contact Wall bracket designed for outdoor housing applications. Engineered for durability, this reliable mounting plate ensures secure installation while accommodating housing sizes of 8 inch x 6 inch. Made from high-quality polycarbonate, it not only offers resilience against harsh environmental conditions but also features a light grey finish that seamlessly blends with modern designs. This wall bracket is the ultimate solution for those seeking a safe and sturdy mounting option for their outdoor electrical setups, providing assurance and peace of mind through rigorous engineering and high-quality materials.
Assembly notes highlight secure mounting for enhanced safety
International certification guarantees adherence to global standards
Compatible with various housing types for versatile use
Related links
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with Housing Size of 10 x 8 in 65 mm x 65mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 45 mm x 45mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 272 mm x 222mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 171 mm x 120mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 222 mm x 171mm
- Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with OCS Outdoor Mounting x 376 mm x 247mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
