Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 171 mm x 120mm
- RS Stock No.:
- 494-675
- Mfr. Part No.:
- 1471783
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP5,464.00
(exc. VAT)
PHP6,119.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,464.00 |
*price indicative
- RS Stock No.:
- 494-675
- Mfr. Part No.:
- 1471783
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 171mm | |
| For Use With | Housing | |
| Width | 120mm | |
| Material | Polycarbonate | |
| Series | OCS PANEL | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 171mm | ||
For Use With Housing | ||
Width 120mm | ||
Material Polycarbonate | ||
Series OCS PANEL | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting panel is designed specifically for housing units measuring 8 inch x 6 inch, crafted from high-quality polycarbonate. Known for its robust construction, this panel guarantees excellent durability and resistance to mechanical strain, making it ideal for use in outdoor environments. The chic white finish not only enhances its aesthetic value but also ensures that it blends seamlessly into various settings. Designed with versatility in mind, it requires minimal installation effort, making it a practical choice for a wide range of applications.
Offers reliable protection against water ingress for outdoor usability
Provides a solid solution for heavy mechanical strain applications
Internationally certified for housing systems ensuring peace of mind
Related links
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 272 mm x 222mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 222 mm x 171mm
- Phoenix Contact OCS CORNER SET Series Polycarbonate Corner Profile for Use with OCS CORNER SET x 25mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 45 mm x 45mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with Housing Size of 10 x 8 in 65 mm x 65mm
- Hammond RZ Series Light Grey IP65, 55 mm x 171 mm x 121 mm
- Hammond RZ Series Series Off-White IP65, 80 mm x 171 mm x 121 mm
