Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with Housing Size of 10 x 8 in 65 mm x 65mm
- RS Stock No.:
- 496-009
- Mfr. Part No.:
- 1471781
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,353.55
(exc. VAT)
PHP1,515.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,353.55 |
*price indicative
- RS Stock No.:
- 496-009
- Mfr. Part No.:
- 1471781
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Wall Mounting Bracket | |
| For Use With | Housing Size of 10 x 8 in | |
| Width | 65mm | |
| Material | Polycarbonate | |
| Height | 65mm | |
| Series | OCS | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Wall Mount Bracket | ||
Product Type Wall Mounting Bracket | ||
For Use With Housing Size of 10 x 8 in | ||
Width 65mm | ||
Material Polycarbonate | ||
Height 65mm | ||
Series OCS | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- EE
The Phoenix Contact Wall bracket is designed specifically for the OCS outdoor housing series, ensuring optimal performance and durability in outdoor environments. With a sleek design and made from high-quality polycarbonate, it provides reliable support for housing sizes of 10 inch x 8 inch. The mounting plate, consisting of two pieces complete with screws, simplifies the installation process, allowing for secure and efficient mounting. The light grey finish is not only aesthetically pleasing but also complements various outdoor settings.
Engineered to withstand extreme ambient temperatures, ensuring reliability
Provides essential protection against adverse weather conditions
Designed to accommodate various wall constructions with adjustable mounting options
Promotes safety and structural integrity with a robust design
Related links
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 45 mm x 45mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 272 mm x 222mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 171 mm x 120mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 222 mm x 171mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 223 mm, 204mm 134 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
