Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 16.1 mm x 16.1 mm x 25mm

Subtotal (1 unit)*

PHP45,670.11

(exc. VAT)

PHP51,150.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,670.11

*price indicative

RS Stock No.:
280-709
Mfr. Part No.:
2203399
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Mounting Set

Product Type

Mounting Kit

Length

16.1mm

For Use With

Enclosure

Width

25mm

Material

Polycarbonate

Height

16.1mm

Colour

Light Grey

IP Rating

IP40

Series

UCS

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Height Adapter is designed for use in UCS housing to accommodate 67 mm variants. Made from polycarbonate, it is light grey in colour, similar to RAL 7035, offering a durable and aesthetically neutral solution for adjusting the height of the housing in electrical or industrial applications.

Can be adapted to suit the application thanks to identical receptacles in the housing

Different colours for high recognition value inside and outside the control cabinet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy