Phoenix Contact UCS Series Polycarbonate Height Section for Use with UCS Housing for 67 mm Variants 16.1 mm x 25 mm x
- RS Stock No.:
- 280-963
- Mfr. Part No.:
- 2203400
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP45,670.11
(exc. VAT)
PHP51,150.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,670.11 |
*price indicative
- RS Stock No.:
- 280-963
- Mfr. Part No.:
- 2203400
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter | |
| Accessory Type | Height Section | |
| Length | 25mm | |
| For Use With | UCS Housing for 67 mm Variants | |
| Width | 16.1mm | |
| Material | Polycarbonate | |
| Height | 16.1mm | |
| Colour | Black | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter | ||
Accessory Type Height Section | ||
Length 25mm | ||
For Use With UCS Housing for 67 mm Variants | ||
Width 16.1mm | ||
Material Polycarbonate | ||
Height 16.1mm | ||
Colour Black | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Height Adapter for UCS housing, designed for 67 mm variants. Made of polycarbonate, it comes in black, similar to RAL 9005, for a durable and sleek fit.
Black color
Related links
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 16.1 mm x 16.1 mm x 25mm
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 59.4 mm x 59.4 mm x 204mm
- Phoenix Contact UCS Series Polycarbonate PCB Enclosure, IP40
- Phoenix Contact UCS Series Polycarbonate DIN Rail Enclosure, IP40
- Phoenix Contact UCS Series Polycarbonate DIN Rail Adapter, IP40
- Phoenix Contact UCS Series Polycarbonate DIN Rail Adapter Raspberry Pi Case, IP40
- Phoenix Contact UCS 145-125-H-CCD 9005 Series Polycarbonate PCB Enclosure, IP40
- Phoenix Contact UCS 125-87-H-GD 9005 Series Polycarbonate PCB Enclosure, IP40
