Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 59.4 mm x 59.4 mm x 204mm
- RS Stock No.:
- 268-863
- Mfr. Part No.:
- 2203389
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP45,664.81
(exc. VAT)
PHP51,144.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,664.81 |
*price indicative
- RS Stock No.:
- 268-863
- Mfr. Part No.:
- 2203389
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Set | |
| Product Type | Panel | |
| Length | 59.4mm | |
| For Use With | Enclosure | |
| Width | 204mm | |
| Material | Polycarbonate | |
| Height | 59.4mm | |
| Colour | Black | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Set | ||
Product Type Panel | ||
Length 59.4mm | ||
For Use With Enclosure | ||
Width 204mm | ||
Material Polycarbonate | ||
Height 59.4mm | ||
Colour Black | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Side panel designed for use with housing half shells measuring 237 x 195 mm. The panel has a thickness of 2 mm and a total housing height of 67 mm. Made from black polycarbonate material, similar to RAL 9005.
Housing Color black
Related links
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 16.1 mm x 16.1 mm x 25mm
- Phoenix Contact UCS Series Polycarbonate Height Section for Use with UCS Housing for 67 mm Variants 16.1 mm x 25 mm x
- RS PRO Light Grey Polycarbonate Enclosure 18.1 mm x 76.5 mm x 59.4 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 18.1 mm x 76.5 mm x 59.4 mm
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 273 mm x 273 mm x 204mm
- Phoenix Contact UCS Series Polycarbonate PCB Enclosure, IP40
- RS PRO Black ABS Enclosure IK07, 18.1 mm x 76.5 mm x 59.4 mm
- Phoenix Contact UCS Series Polycarbonate DIN Rail Adapter Raspberry Pi Case, IP40
