Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- RS Stock No.:
- 358-452
- Mfr. Part No.:
- R9H18425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,585.60
(exc. VAT)
PHP5,135.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,585.60 |
*price indicative
- RS Stock No.:
- 358-452
- Mfr. Part No.:
- R9H18425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 245.5mm | |
| For Use With | Resi9 | |
| Width | 352.5mm | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | RoHS, IEC 60670-1-24, IEC 61439-1, REACH, IEC 61439-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 245.5mm | ||
For Use With Resi9 | ||
Width 352.5mm | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals RoHS, IEC 60670-1-24, IEC 61439-1, REACH, IEC 61439-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Transparent door for 1x18 modules is designed to meet the standards IEC 61439-1, IEC 60670-1-24, and IEC 61439-3, ensuring high-quality electrical performance and safety. It has fire resistance up to 750°C, conforming to EN/IEC 60695-2-11. With an IP40 degree of protection, it provides protection against solid objects larger than 1 mm but does not offer protection against water, as per EN/IEC 60529. The door has an IK08 impact protection rating, compliant with both IEC 62262 and EN 50102, ensuring resistance to moderate mechanical impacts.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.4 m x 590mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
