Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- RS Stock No.:
- 357-792
- Mfr. Part No.:
- R9H18540
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,196.32
(exc. VAT)
PHP4,699.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,196.32 |
*price indicative
- RS Stock No.:
- 357-792
- Mfr. Part No.:
- R9H18540
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Access Cover | |
| Length | 220mm | |
| For Use With | Resi9 | |
| Width | 476mm | |
| Material | Plastic | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | REACH, EN 50102, EN/IEC 60529, IEC 62262, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Access Cover | ||
Length 220mm | ||
For Use With Resi9 | ||
Width 476mm | ||
Material Plastic | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals REACH, EN 50102, EN/IEC 60529, IEC 62262, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spreader is an accessory for trunking systems, compatible with the Opale and Resi9 enclosures. It is designed for use in housing wall trunking installations and supports 18 modules per row (18 mm). The product is intended for both floor and ceiling installations. It meets the standards NF EN 50085-2-1 and NFC 15-100, ensuring compliance with relevant regulations for safety and quality.
Made of plastic satin
IP40 conforming to EN/IEC 60529
IK08 conforming to IEC 62262
White colour
Related links
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 980 mm x 335mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 930 mm x 450mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 Case 980 mm x 590mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
