Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- RS Stock No.:
- 357-830
- Mfr. Part No.:
- R9H18428
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP10,042.13
(exc. VAT)
PHP11,247.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,042.13 |
*price indicative
- RS Stock No.:
- 357-830
- Mfr. Part No.:
- R9H18428
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 620.5mm | |
| For Use With | Resi9 | |
| Width | 352.5mm | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | RoHS, IEC 60670-1-24, IEC 61439-1, IEC 61439-3, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 620.5mm | ||
For Use With Resi9 | ||
Width 352.5mm | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals RoHS, IEC 60670-1-24, IEC 61439-1, IEC 61439-3, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Transparent Door 4 x 18 Modules is a high-quality, durable accessory designed for electrical enclosures, providing both visibility and protection. It complies with IEC 60670-1-24, IEC 61439-3, and IEC 61439-1 standards, ensuring reliability and safety. With fire resistance up to 750°C (EN/IEC 60695-2-11), it offers enhanced safety in critical environments. The door features an IP40 protection rating (EN/IEC 60529) against solid objects and IK08 impact resistance (IEC 62262, EN 50102), making it ideal for industrial, commercial, or residential applications where durability and visibility are essential.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure 620.5 mm x 620.5 mm x 247.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
- Schneider Electric Resi9 Series Technopolymer RAL 9003 Opaque 247.5mm W 620.5 mm L for Use with
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.4 m x 590mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
