Schneider Electric Resi9 Series Door for Use with Resi9 1.4 m x 590mm
- RS Stock No.:
- 345-163
- Mfr. Part No.:
- R9H13319
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,203.40
(exc. VAT)
PHP29,347.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,203.40 |
*price indicative
- RS Stock No.:
- 345-163
- Mfr. Part No.:
- R9H13319
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| For Use With | Resi9 | |
| Width | 590mm | |
| Height | 1.4m | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
For Use With Resi9 | ||
Width 590mm | ||
Height 1.4m | ||
Colour White | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric door kit is an enclosure accessory compatible with the Resi9 flush-mounting rack range. It is designed for flush mounting with a plain front cover type. The door is reversible, allowing it to open from either side for flexible installation.
IP40 rated
IK09 conforming to EN 50102
Related links
- Schneider Electric Resi9 Series Door for Use with Resi9 1.07 m x 590mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 Case 980 mm x 590mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- Schneider Electric Resi9 Series Metal Mounting Plate x 18 mm
