Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm

Subtotal (1 unit)*

PHP5,073.85

(exc. VAT)

PHP5,682.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,073.85

*price indicative

RS Stock No.:
432-805
Mfr. Part No.:
R9H18535
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Cable Entry Seal

For Use With

Resi9

Width

390mm

IP Rating

IP40

Series

Resi9

Standards/Approvals

IEC 60670-1, REACH, EU RoHS, EN/IEC 60695-2-11, EN/IEC 60529, CHINA RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric cable entry stop is a trunking accessory compatible with the Opale and Resi9 enclosures. It is designed for use with enclosures that accommodate 18 modules per row. The product is intended for trunking applications and complies with NFC 15-100 and NF EN 50085-2-1 standards.

IP40 rated

IK08 rated

White colour tint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy