Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 68mm
- RS Stock No.:
- 357-213
- Mfr. Part No.:
- ISM20112
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP42,658.88
(exc. VAT)
PHP47,777.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,658.88 |
*price indicative
- RS Stock No.:
- 357-213
- Mfr. Part No.:
- ISM20112
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Pole and Mast Attachment | |
| Product Type | Enclosure Accessory | |
| Length | 2.45m | |
| For Use With | OptiLine | |
| Width | 68mm | |
| Material | Anodised Aluminium | |
| IP Rating | IP30 | |
| Series | OptiLine | |
| Standards/Approvals | SS 424 10 32, RoHS, REACH, NF C 68-102, IEC 1084-2-4, EN 60598-2-2, EN 50085-1:2005, 93/68/EEC, 73/23/EEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Pole and Mast Attachment | ||
Product Type Enclosure Accessory | ||
Length 2.45m | ||
For Use With OptiLine | ||
Width 68mm | ||
Material Anodised Aluminium | ||
IP Rating IP30 | ||
Series OptiLine | ||
Standards/Approvals SS 424 10 32, RoHS, REACH, NF C 68-102, IEC 1084-2-4, EN 60598-2-2, EN 50085-1:2005, 93/68/EEC, 73/23/EEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DK
The Schneider Electric Pole is of a one-sided type, featuring an anodized surface finish for enhanced durability and resistance to corrosion. It is designed to be free-standing, offering flexibility in installation and positioning. The complementary colour of the pole is Natural, providing a sleek and natural appearance that blends well in various environments.
Aluminium anodized construction
EN 60598 2 2 and IEC 1084 2 4 certified
IP30 rated
Related links
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 68mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.7 m x 68mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 116mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.7 m x 68mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.15 m x 68mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 2.15 m x 116mm
