Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- RS Stock No.:
- 357-216
- Mfr. Part No.:
- ISM20122
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP65,034.10
(exc. VAT)
PHP72,838.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,034.10 |
*price indicative
- RS Stock No.:
- 357-216
- Mfr. Part No.:
- ISM20122
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Pole and Mast Attachment | |
| Product Type | Enclosure Accessory | |
| Length | 3.9m | |
| For Use With | OptiLine | |
| Width | 116mm | |
| Material | Anodised Aluminium | |
| IP Rating | IP30 | |
| Series | OptiLine | |
| Standards/Approvals | SS 424 10 32, RoHS, REACH, NF C 68-102, IEC 1084-2-4, EN 60598-2-2, EN 50085-1:2005, 93/68/EEC, 73/23/EEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Pole and Mast Attachment | ||
Product Type Enclosure Accessory | ||
Length 3.9m | ||
For Use With OptiLine | ||
Width 116mm | ||
Material Anodised Aluminium | ||
IP Rating IP30 | ||
Series OptiLine | ||
Standards/Approvals SS 424 10 32, RoHS, REACH, NF C 68-102, IEC 1084-2-4, EN 60598-2-2, EN 50085-1:2005, 93/68/EEC, 73/23/EEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DK
The Schneider Electric Pole is presented as an empty device and is of a two-sided type, featuring an anodized surface finish that ensures enhanced durability and resistance to corrosion. It is designed for tension-mounted installation, providing secure and stable positioning. The pole also includes socket additional information, with an unearthed configuration. Additionally, the ceiling fixing is adjustable by 400 mm, offering flexibility in installation and adaptability to various environments.
Aluminium anodized construction
EN 60598 2 2 and IEC 1084 2 4 certified
IP30 rated
Related links
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 3.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 2.15 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 3.5 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole for Use with OptiLine 45 2.15 m x 116mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 116mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.1 m x 116mm
