Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.9 m x 116mm

Subtotal (1 unit)*

PHP55,207.51

(exc. VAT)

PHP61,832.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,207.51

*price indicative

RS Stock No.:
357-526
Mfr. Part No.:
ISM20118
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Pole and Mast Attachment

Product Type

Enclosure Accessory

Length

2.9m

For Use With

OptiLine

Width

116mm

Material

Anodised Aluminium

IP Rating

IP30

Series

OptiLine

Standards/Approvals

73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4, NF C 68-102, REACH, RoHS, SS 424 10 32

Hazardous Area Certification

No

COO (Country of Origin):
DK
The Schneider Electric Pole is of a two-sided type, with an anodized surface finish that provides enhanced durability and resistance to corrosion. It is designed for free-standing installation, offering flexibility in placement and stability. The complementary colour of the pole is natural, giving it a clean and versatile appearance suitable for various environments.

Aluminium anodized construction

EN 60598 2 2 and IEC 1084 2 4 certified

IP30 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy