Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 116mm
- RS Stock No.:
- 357-215
- Mfr. Part No.:
- ISM20117P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP60,416.25
(exc. VAT)
PHP67,666.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,416.25 |
*price indicative
- RS Stock No.:
- 357-215
- Mfr. Part No.:
- ISM20117P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Pole and Mast Attachment | |
| Length | 2.45m | |
| For Use With | OptiLine | |
| Width | 116mm | |
| Material | Aluminium | |
| IP Rating | IP40 | |
| Series | OptiLine | |
| Standards/Approvals | RoHS, 73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4, NF C 68-102, REACH, SS 424 10 32 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Pole and Mast Attachment | ||
Length 2.45m | ||
For Use With OptiLine | ||
Width 116mm | ||
Material Aluminium | ||
IP Rating IP40 | ||
Series OptiLine | ||
Standards/Approvals RoHS, 73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4, NF C 68-102, REACH, SS 424 10 32 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DK
The Schneider Electric Pole is of a two-sided type, featuring a powder-coated surface finish that offers enhanced durability and resistance to wear and environmental elements. It is designed for free-standing installation, allowing for flexible positioning. The complementary colour of the pole is Polar White, giving it a sleek and clean appearance that fits seamlessly into various environments.
Aluminium powder coated construction
EN 60598 2 2 and IEC 1084 2 4 certified
IP30 rated
Related links
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 68mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 68mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.1 m x 116mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 3.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 2.15 m x 116mm
