Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.15 m x 68mm

Subtotal (1 unit)*

PHP51,011.92

(exc. VAT)

PHP57,133.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,011.92

*price indicative

RS Stock No.:
357-217
Mfr. Part No.:
ISM20131P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Pole and Mast Attachment

Length

2.15m

For Use With

OptiLine

Width

68mm

Material

Aluminium

IP Rating

IP30

Series

OptiLine

Standards/Approvals

IEC 1084-2-4, NF C 68-102, EN 60598-2-2, EN 50085-1:2005, REACH, RoHS, SS 424 10 32, 93/68/EEC, 73/23/EEC

Hazardous Area Certification

No

COO (Country of Origin):
DK
The Schneider Electric Pole is of a one-sided type, featuring a powder-coated surface finish that provides increased durability and resistance to wear and environmental factors. It is designed for free-standing installation, allowing for flexible placement. Additionally, the pole includes a flexible conduit that is 2000 mm in length, offering added versatility for wiring or cable management.

Aluminium powder coated construction

EN 60598 2 2 and IEC 1084 2 4 certified

IP30 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy