Eaton xEnergy Basic Series Steel Bracket 40 mm x 135 mm x 30mm
- RS Stock No.:
- 259-077
- Mfr. Part No.:
- 275243 KKW-DIN
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP11,823.02
(exc. VAT)
PHP13,241.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,823.02 | PHP1,182.302 |
*price indicative
- RS Stock No.:
- 259-077
- Mfr. Part No.:
- 275243 KKW-DIN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| Length | 135mm | |
| Width | 30mm | |
| Material | Steel | |
| Height | 40mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
Length 135mm | ||
Width 30mm | ||
Material Steel | ||
Height 40mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is a pioneering solution for low voltage switchgear, tailored to enhance efficiency and reliability in various applications. With its robust construction and innovative design, this floor standing distribution board integrates advanced technology to ensure seamless power distribution. Built from durable sheet steel, it meets the highest standards of compliance while offering exceptional functionality. This system is designed not only to streamline operations but also to provide comprehensive safety measures, making it the ideal choice for modern electrical installations. Perfectly suited for both commercial and industrial environments, it guarantees optimal performance and longevity.
Designed for easy installation and maintenance
Compact dimensions allow for efficient use of space
Constructed from high-quality materials for enhanced durability
Meets RoHS compliance for environmental responsibility
Supports a range of additional equipment for versatile applications
Offers various mounting methods to fit different installation settings
Includes detailed resources and brochures for user guidance
Related links
- Eaton xEnergy Basic Series Sheet Steel Bracket 30 mm x 110 mm x 30mm
- Eaton xEnergy Main Series Steel Mounting Bracket 40 mm x 145 mm x 65mm
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- Eaton xEnergy Basic Series Plastic Cable Bracket 197 mm x 50 mm x 81mm
- Eaton xEnergy Basic Series Plastic Cable Bracket 92 mm x 50 mm x 65mm
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
- Eaton xEnergy Basic Series Sheet Steel Cover 105 mm x 235 mm x 65mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.1m
