Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.1m
- RS Stock No.:
- 231-890
- Mfr. Part No.:
- 116922 BPZ-CP-1200
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP11,166.80
(exc. VAT)
PHP12,506.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,166.80 | PHP1,116.68 |
*price indicative
- RS Stock No.:
- 231-890
- Mfr. Part No.:
- 116922 BPZ-CP-1200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | C Rail | |
| Product Type | Enclosure Accessory | |
| Length | 8.5mm | |
| For Use With | Cable Duct Angles | |
| Width | 1.1m | |
| Material | Sheet Steel | |
| Height | 22mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type C Rail | ||
Product Type Enclosure Accessory | ||
Length 8.5mm | ||
For Use With Cable Duct Angles | ||
Width 1.1m | ||
Material Sheet Steel | ||
Height 22mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton C Section Rail is engineered to meet the demanding requirements of modern electrical distribution with exceptional versatility and reliability. The xEnergy Basic range delivers a robust solution tailored for floor standing and flush mounting applications, ensuring ease of integration into various settings. Designed with quality sheet steel, this product promises durability and long-lasting performance, while the galvanized finish provides a sophisticated touch and enhances corrosion resistance. Its compact dimensions ensure efficiency without compromising on functionality, making it ideal for both commercial and industrial use.
Designed to comply with stringent RoHS regulations for environmental safety
Ideal for use in both commercial and industrial electrical distribution systems
Aesthetically pleasing surface finishing that complements modern architecture
Related links
- Eaton xEnergy Basic Series Sheet Steel Galvanised C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 500mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 300mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 900mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.2m
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 700mm
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Cable Marshalling Box 105 mm x 50 mm x 1mm
- Eaton xEnergy Basic Series Lock for Use with LV System 50 mm x 100 mm x 170mm
- Eaton xEnergy Basic Grey L50 mm, Metal
