Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm

Subtotal (1 unit)*

PHP1,368.21

(exc. VAT)

PHP1,532.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,368.21

*price indicative

RS Stock No.:
244-851
Mfr. Part No.:
131564 BPZ-TP-12-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Door

Product Type

Enclosure Accessory

Length

1.11m

For Use With

Low Voltage Switchgear

Width

40mm

Material

Steel

Height

310mm

Colour

White

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door Support Bar is designed to enhance both function and aesthetic appeal in any space. Featuring a door support bar with a height of 1150 mm, this essential accessory combines robustness and style, crafted in a sleek Traffic White (RAL 9016) finish. Its surface mounting capability ensures easy installation, making it ideal for vertical positions. Whether for residential, commercial, or industrial applications, this product exemplifies quality and compliance with RoHS standards, ensuring it meets the highest environmental demands. Suitable for installations reaching a height of 1260 mm, it is a vital component for those seeking reliability and performance in low voltage systems.

Offers a modern design that complements a variety of interior styles

Lightweight structure aids in effortless installation without compromising stability

Equipped for use in various heights enhancing its versatility in applications

RoHS compliant underscoring its environmentally friendly credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy