Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- RS Stock No.:
- 245-959
- Mfr. Part No.:
- 131563 BPZ-TP-10-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,108.57
(exc. VAT)
PHP1,241.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,108.57 |
*price indicative
- RS Stock No.:
- 245-959
- Mfr. Part No.:
- 131563 BPZ-TP-10-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 910mm | |
| For Use With | Low Voltage Switchgear | |
| Width | 40mm | |
| Material | Steel | |
| Height | 310mm | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 910mm | ||
For Use With Low Voltage Switchgear | ||
Width 40mm | ||
Material Steel | ||
Height 310mm | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door Support Bar is designed for those seeking efficiency and reliability in low voltage switchgear solutions. The Eaton xEnergy Basic range offers cutting-edge technology with practical applications in modern electrical systems. Constructed with a robust powder-coated sheet steel, it demonstrates durability while maintaining a refined aesthetic. Its vertical mounting method and surface mounting feature enhance installation flexibility, making it ideal for various environments. With a height of 950 mm, it fits seamlessly into existing systems while providing ample support with its thoughtfully engineered door support bar.
Promotes ease of installation with a versatile surface mounting method
Harmonises perfectly in vertical installations, optimising space utilization
Conforms to RoHS standards affirming its environmentally friendly credentials
Intended for use in a variety of settings providing a reliable solution for users
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 910 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.41 m x 1.41 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 1.41 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.61 m x 1.61 m x 40mm
