Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- RS Stock No.:
- 230-104
- Mfr. Part No.:
- 119216 BPZ-TP-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP954.40
(exc. VAT)
PHP1,068.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP954.40 |
*price indicative
- RS Stock No.:
- 230-104
- Mfr. Part No.:
- 119216 BPZ-TP-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 310mm | |
| For Use With | Low Voltage Switchgear | |
| Width | 40mm | |
| Material | Steel | |
| Height | 310mm | |
| Colour | Light Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 310mm | ||
For Use With Low Voltage Switchgear | ||
Width 40mm | ||
Material Steel | ||
Height 310mm | ||
Colour Light Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Door Support Bar offers an innovative solution with its robust design tailored for low voltage switchgear applications. Crafted with precision, this door support bar stands at a height of 350mm and is engineered to enhance the reliability and functionality of your systems. Its surface mounting capability ensures ease of installation in various settings, while the powder coating in light grey (RAL 7035) provides not only an aesthetic appeal but also added durability against environmental factors. Designed with versatility in mind, it accommodates vertical mounting positions, making it a suitable choice for diverse project requirements.
Light grey colour provides a modern finish to installations
Compact dimensions make it easy to integrate into existing spaces
Vertical mounting capability accommodates various setup preferences
Constructed from high-quality sheet steel for added strength
RoHS compliant ensuring environmental safety and responsibility
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.41 m x 1.41 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.61 m x 1.61 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.11 m x 1.11 m x 40mm
