Eaton xEnergy Basic Series Lock for Use with LV System 50 mm x 100 mm x 170mm
- RS Stock No.:
- 247-991
- Mfr. Part No.:
- 102467 BPZ-LOCK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,008.95
(exc. VAT)
PHP3,370.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,008.95 |
*price indicative
- RS Stock No.:
- 247-991
- Mfr. Part No.:
- 102467 BPZ-LOCK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Lock | |
| Accessory Type | Lock | |
| Length | 100mm | |
| For Use With | LV System | |
| Width | 170mm | |
| Height | 50mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Lock | ||
Accessory Type Lock | ||
Length 100mm | ||
For Use With LV System | ||
Width 170mm | ||
Height 50mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems are designed to provide reliable and efficient low voltage switchgear solutions. Engineered for optimal performance, this model features advanced locking mechanisms that ensure maximum safety during usage. With a sleek grey finish, the design does not only serve functionality but also complements modern installations. The xEnergy Basic product line responds to diverse installation requirements, with options for flush and surface mounting, as well as floor standing configurations. Built to comply with RoHS standards, this equipment demonstrates a commitment to environmental responsibility while delivering exceptional durability. Its innovative espagnolette locking system guarantees peace of mind by ensuring secure access control, making this product an ideal choice for any installation requiring high safety standards.
Crafted for low voltage applications to maximise efficiency
Features a robust espagnolette locking system for enhanced security
Accommodates multiple mounting methods to suit varied installation needs
Constructed with compliance to RoHS regulations, ensuring eco-friendliness
Offers a sleek and modern aesthetic with its grey finish, enhancing any environment
Lightweight design aids in easier installation and handling
Related links
- Eaton xEnergy Basic Series Metal Mounting Frame Fastening Set 65 mm x 100 mm x 65mm
- Eaton xEnergy Basic Series Plastic 3 Point Lock Linkage for Use with LV System 165 mm x 60 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-Enclosure 1 mm x 1 mm x 1mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm
- Eaton xEnergy Basic Series Steel Plate 30 mm x 90 mm x 340mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.1m
