Eaton xEnergy Basic Series Plastic 3 Point Lock Linkage for Use with LV System 165 mm x 60 mm x 40mm
- RS Stock No.:
- 245-958
- Mfr. Part No.:
- 131560 BPZ-SH-L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,478.85
(exc. VAT)
PHP3,896.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,478.85 |
*price indicative
- RS Stock No.:
- 245-958
- Mfr. Part No.:
- 131560 BPZ-SH-L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | 3 Point Lock Linkage | |
| Accessory Type | 3 Point Lock Linkage | |
| Length | 60mm | |
| For Use With | LV System | |
| Width | 40mm | |
| Material | Plastic | |
| Height | 165mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type 3 Point Lock Linkage | ||
Accessory Type 3 Point Lock Linkage | ||
Length 60mm | ||
For Use With LV System | ||
Width 40mm | ||
Material Plastic | ||
Height 165mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic LV system by Eaton is engineered to meet the demands of modern low voltage switchgear applications. This versatile solution features a robust rotary lever mechanism designed to ensure reliable operation, making it suitable for various installation environments. Its compact dimensions and lightweight design facilitate efficient use in tight spaces, while its compliance with RoHS standards affirms its commitment to environmental sustainability. With a powerful configuration, this product is an ideal choice for professionals seeking reliable performance in both floor-standing and wall-mounted installations. The xEnergy Basic collection is synonymous with quality, delivering not only exceptional functionality but also ease of assembly and maintenance.
Robust rotary lever handle enhances operational reliability
Versatile mounting options provide flexibility for various installations
Lightweight design allows for easy handling and installation
RoHS compliant, ensuring adherence to environmental standards
Includes resources such as brochures and catalogs for additional support
Related links
- Eaton xEnergy Main Series Plastic 3 Point Lock Linkage 22 mm x 42 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.41 m x 1.41 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.61 m x 1.61 m x 40mm
