Eaton xEnergy Basic Series Steel Cover 105 mm x 235 mm x 65mm
- RS Stock No.:
- 230-486
- Mfr. Part No.:
- 119166 BPZ-SS-1/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,740.44
(exc. VAT)
PHP1,949.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,740.44 |
*price indicative
- RS Stock No.:
- 230-486
- Mfr. Part No.:
- 119166 BPZ-SS-1/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 235mm | |
| Width | 65mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | Light Grey | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 235mm | ||
Width 65mm | ||
Material Steel | ||
Height 105mm | ||
Colour Light Grey | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton versatile base element from the xEnergy Basic LV systems range offers robust performance paired with convenient specifications. Designed primarily for floor-standing applications, the model is equipped to support various enclosure configurations while providing optimal load capacity. The stylish light grey powder-coated finish not only enhances aesthetic appeal but also contributes to the durability of the unit. This component stands out in any environment, making it an ideal solution for both residential and commercial applications. Engineered with compliance in mind, this product ensures safe operation alongside strict adherence to regulatory standards, allowing you to invest in a high-quality solution with confidence.
Durable sheet steel construction ensures long-lasting usability
Impact strength enhances resilience under tough conditions
IP30 degree of protection safeguards internal components from dust
Allows for a maximum load capacity of 250 kg
Designed with usability in mind for ease of installation
Light grey finish provides a modern, clean aesthetic
Compatible with a variety of enclosure widths and depths
Backed by Eaton's commitment to safety and compliance
Related links
- Eaton xEnergy Basic Series Metal Mounting Frame Fastening Set 65 mm x 100 mm x 65mm
- Eaton Sheet Steel Powder Coated Cover 235 mm L for Use with Enclosure
- Eaton xEnergy Basic Series Plastic Cable Bracket 92 mm x 50 mm x 65mm
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Lock for Use with LV System 50 mm x 100 mm x 170mm
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-Enclosure 1 mm x 1 mm x 1mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
