Eaton xEnergy Main Series Steel Mounting Bracket 40 mm x 145 mm x 65mm
- RS Stock No.:
- 244-176
- Mfr. Part No.:
- 141846 XNNBW-E06
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP4,462.67
(exc. VAT)
PHP4,998.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,462.67 | PHP446.267 |
*price indicative
- RS Stock No.:
- 244-176
- Mfr. Part No.:
- 141846 XNNBW-E06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Bracket | |
| Product Type | Busbar Support | |
| Length | 145mm | |
| Width | 65mm | |
| Material | Steel | |
| Height | 40mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Bracket | ||
Product Type Busbar Support | ||
Length 145mm | ||
Width 65mm | ||
Material Steel | ||
Height 40mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is designed to lead in performance and reliability within the electric utility landscape. Focusing on safety and efficiency, this innovative solution provides the necessary infrastructure for dependable energy control and management. Its robust construction ensures longevity, while its compact design allows for flexibility in installation spaces. Whether for commercial or industrial settings, this switchgear meets stringent compliance standards and offers advanced features tailored to your energy needs, ensuring a seamless integration into your existing systems. With expert engineering from Eaton, this product stands out as a hallmark of quality and resilience, making it a trusted choice for professionals seeking superior performance in low-voltage applications.
Robust steel construction enhances durability and longevity
Compact dimensions facilitate easy installation in limited spaces
Compliance with RoHS standards underscores a commitment to environmental safety
Included mounting angle bracket allows for adaptable positioning
Comprehensive documentation supports informed installation and maintenance
Designed to operate seamlessly in various electrical configurations
Related links
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket 75 mm x 35 mm x 65mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 143 mm x 62 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket 24.5 mm x 52 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket 50 mm x 35 mm x 50mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with LV Switchgear 100 mm x 100 mm x 56mm
- Eaton xEnergy Basic Series Plastic Cable Bracket 92 mm x 50 mm x 65mm
- Eaton xEnergy Main Series Metal Bracket 30 mm x 210 mm x 45mm
