Eaton xEnergy Main Series Steel Mounting Bracket 24.5 mm x 52 mm x 40mm
- RS Stock No.:
- 241-281
- Mfr. Part No.:
- 141851 XNNBW-R
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP2,276.51
(exc. VAT)
PHP2,549.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,276.51 | PHP227.651 |
*price indicative
- RS Stock No.:
- 241-281
- Mfr. Part No.:
- 141851 XNNBW-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Bracket | |
| Length | 52mm | |
| Width | 40mm | |
| Material | Steel | |
| Height | 24.5mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Bracket | ||
Length 52mm | ||
Width 40mm | ||
Material Steel | ||
Height 24.5mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents a significant advancement in low-voltage application solutions. Designed to provide exceptional reliability and efficiency, this switchgear is built to meet the demanding needs of modern electrical systems. With a well-thought-out structure, it ensures safety and ease of installation for professionals and end-users alike. The unit is compact yet durable, allowing it to seamlessly fit into existing setups while optimising space. Its robust design is complemented by a well-documented heritage, ensuring compliance with industry standards and regulations. This switchgear is not just about functionality; its about delivering peace of mind in both performance and compliance in critical power distribution environments.
Constructed with high-quality steel for enhanced durability
Designed for quick and easy installation with minimal downtime
Supports RoHS compliance to meet environmental safety standards
Compact dimensions facilitate use in space-constrained environments
Includes comprehensive resources and brochures for guidance during installation
Offers versatility with the mounting angle bracket for adaptable positioning
Related links
- Eaton xEnergy Main Series Steel Mounting Bracket 20 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with N 40 mm x 70 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket 75 mm x 35 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket 50 mm x 35 mm x 50mm
- Eaton xEnergy Main Series Steel Mounting Bracket 40 mm x 145 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with LV Switchgear 100 mm x 100 mm x 56mm
- Eaton xEnergy Main Series Plastic 3 Point Lock Linkage 22 mm x 42 mm x 40mm
