Eaton xEnergy Main Series Steel Mounting Bracket 75 mm x 35 mm x 65mm
- RS Stock No.:
- 244-177
- Mfr. Part No.:
- 141849 XNNBW-G06
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,910.40
(exc. VAT)
PHP4,379.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,910.40 | PHP391.04 |
*price indicative
- RS Stock No.:
- 244-177
- Mfr. Part No.:
- 141849 XNNBW-G06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Bracket | |
| Product Type | Busbar Support | |
| Length | 35mm | |
| Width | 65mm | |
| Material | Steel | |
| Height | 75mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Bracket | ||
Product Type Busbar Support | ||
Length 35mm | ||
Width 65mm | ||
Material Steel | ||
Height 75mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents a significant advancement in low voltage systems, specifically engineered for reliable operation in diverse commercial applications. This robust solution combines superior design with cutting-edge technology, ensuring seamless integration into existing infrastructures. Built with precision and durability in mind, it offers exceptional performance while adhering to stringent compliance standards. The xEnergy switchgear is equipped with a fixing bracket and busbar support that facilitate efficient installation and maintenance, making it an ideal choice for professionals seeking dependable and effective power distribution management.
Constructed with high-strength steel for enhanced durability
Compact dimensions allow for easy integration in limited spaces
RoHS compliant, ensuring environmental safety
Includes mounting accessories to streamline installation
Designed for seamless compatibility with various LV systems
Related links
- Eaton xEnergy Main Series Steel Mounting Bracket 40 mm x 145 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket 50 mm x 35 mm x 50mm
- Eaton xEnergy Main Series Steel Mounting Bracket 24.5 mm x 52 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with LV Switchgear 100 mm x 100 mm x 56mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 143 mm x 62 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 70 mm x 70mm
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 80 mm x 70mm
