Eaton xEnergy Basic Series Sheet Steel Bracket 30 mm x 110 mm x 30mm
- RS Stock No.:
- 258-822
- Mfr. Part No.:
- 275242 KKW-40
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,593.46
(exc. VAT)
PHP4,024.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,593.46 | PHP359.346 |
*price indicative
- RS Stock No.:
- 258-822
- Mfr. Part No.:
- 275242 KKW-40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| Length | 110mm | |
| Width | 30mm | |
| Material | Sheet Steel | |
| Height | 30mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
Length 110mm | ||
Width 30mm | ||
Material Sheet Steel | ||
Height 30mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton low voltage switchgear is designed to deliver exceptional reliability and performance in diverse electrical applications. The Eaton xEnergy Basic series exemplifies innovation, equipped with a robust design that caters to flexibility and endurance. Ideal for various installations, this units meticulously engineered features ensure seamless operation and integration, thus enhancing efficiency and safety in your electrical systems. Crafted from durable materials and optimised for ease of maintenance, it guarantees longevity while meeting essential compliance standards. Whether for new installations or upgrades, this product stands as a testament to superior engineering and operational versatility, providing peace of mind for professionals and end-users alike.
Constructed with sheet steel for enhanced durability
Designed for floor standing distribution board installations
Offers compliance with RoHS standards for eco-friendly operation
Compatible with additional equipment for expanded functionality
Provides a compact design with a manageable weight for ease of installation
Supported by comprehensive documentation for user convenience
Related links
- Eaton xEnergy Basic Series Sheet Steel Bracket 40 mm x 135 mm x 30mm
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.1m
- Eaton xEnergy Basic Series Sheet Steel Cover 105 mm x 235 mm x 65mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 300mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 900mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.2m
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 700mm
