Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
- RS Stock No.:
- 231-075
- Mfr. Part No.:
- 116283 BPZ-KR121/300-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,595.61
(exc. VAT)
PHP7,387.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,595.61 |
*price indicative
- RS Stock No.:
- 231-075
- Mfr. Part No.:
- 116283 BPZ-KR121/300-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Frame | |
| Product Type | Cable | |
| Length | 291.5mm | |
| Width | 1mm | |
| Material | Sheet Steel | |
| Height | 105mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Frame | ||
Product Type Cable | ||
Length 291.5mm | ||
Width 1mm | ||
Material Sheet Steel | ||
Height 105mm | ||
Colour White | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is an essential solution for modern low voltage switchgear needs. Designed with precision, this floor-standing distribution board offers a robust and effective approach to managing electrical distribution. Incorporating a compact frame with dimensions of HxWxD=100x1200x300mm, it seamlessly integrates into various environments where space is at a premium. Its construction leverages high-quality materials, ensuring durability while maintaining a sleek, aesthetically pleasing appearance in traffic white (RAL 9016). This product combines functionality with safety, meeting rigorous compliance standards while remaining accessible for installation and maintenance. Ideal for service distribution requirements, the xEnergy Basic enhances operational efficiency and reliability in electrical systems.
Forward-thinking modular design allows for flexible configuration
Constructed from sheet steel, providing long-lasting strength
Powder-coated surface finish ensures resistance to corrosion
Configured for easy assembly, reducing installation time
Designed to accommodate heavy loads up to 350 kg effortlessly
IP30 degree of protection shields equipment from dust ingress
Equipped for enhanced cable management, streamlining service activities
Compliant with RoHS standards, reflecting environmental responsibility
Space-saving design suitable for versatile enclosure building
Additional safety features such as removable cladding on all sides
Related links
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-Enclosure 1 mm x 1 mm x 1mm
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Cable Marshalling Box 105 mm x 50 mm x 1mm
- Eaton xEnergy Basic Series Metal Mounting Frame Fastening Set 65 mm x 100 mm x 65mm
- Eaton xEnergy Basic Series Sheet Steel Cover 105 mm x 235 mm x 65mm
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Lock for Use with LV System 50 mm x 100 mm x 170mm
