Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 231-072
- Mfr. Part No.:
- 116275 BPZ-KR121/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,595.61
(exc. VAT)
PHP7,387.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,595.61 |
*price indicative
- RS Stock No.:
- 231-072
- Mfr. Part No.:
- 116275 BPZ-KR121/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Management Accessory | |
| Product Type | Cable Management Panel | |
| Length | 291.5mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 1mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Management Accessory | ||
Product Type Cable Management Panel | ||
Length 291.5mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 1mm | ||
Material Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton innovative low voltage switchgear solution is designed to enhance your electrical infrastructure with reliability and efficiency. The Eaton xEnergy Basic serves as a robust foundation for various applications, ensuring seamless integration and support for your systems. With its floor-standing enclosure and modular design, it provides flexibility and ease of installation for a range of environments. Crafted with sheet steel for enhanced durability, the unit not only meets but exceeds stringent compliance standards. Its thoughtful features, including removable cladding and powder coating, promise both functionality and aesthetic appeal. Whether it's for commercial or industrial applications, this system is engineered to support and protect your electrical distribution setup effectively.
Designed for versatility in various applications
Powder-coated finish ensures long-lasting durability
Modular design allows for easy scalability and configuration
Removable cladding offers accessibility during maintenance
Constructed from high-quality sheet steel for robust protection
Maximum load capacity supports substantial electrical needs
IP30 rated protection enhances safety and resilience
Suitable for cable patching, ensuring efficient connectivity
Includes essential assembly components for quick installation
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
