Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- RS Stock No.:
- 230-211
- Mfr. Part No.:
- 116269 BPZ-KR41/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,994.13
(exc. VAT)
PHP5,593.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,994.13 |
*price indicative
- RS Stock No.:
- 230-211
- Mfr. Part No.:
- 116269 BPZ-KR41/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Management Accessory | |
| Product Type | Cable Management Panel | |
| Length | 291.5mm | |
| For Use With | Service Distribution Board, Floor Standing Enclosure | |
| Width | 405mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Management Accessory | ||
Product Type Cable Management Panel | ||
Length 291.5mm | ||
For Use With Service Distribution Board, Floor Standing Enclosure | ||
Width 405mm | ||
Material Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic low voltage switchgear is designed to meet the diverse requirements of modern electrical infrastructure. Offering a robust and modular system, it features a compact design with a floor-standing configuration, making it ideal for various installations. The meticulously crafted cable interconnect frame, measuring 100x400x300mm, ensures seamless integration with other components. Elevated by its powder-coated steel housing, this enclosure not only provides durability but also contributes to a sleek aesthetic. Its thoughtful design includes removable cladding on all sides, allowing for easy access during maintenance. Additionally, with a maximum load capacity of 350 kg, it is engineered to support substantial electrical connections and configurations with ease.
Modular design allows for versatile configurations based on specific project requirements
Removable cladding on all sides facilitates effortless access for servicing
Powder-coated surface ensures a long-lasting and attractive finish
Capable of accommodating substantial weight loads, enhancing stability
Designed for secure cable patching and efficient wiring management
Provides a degree of protection rated at IP30, ensuring safety in less hazardous environments
Includes essential fixing sundries, simplifying the installation process
Constructed from sturdy sheet steel, guaranteeing longevity and reliability
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Floor Standing Enclosure 41.5 mm, 250 mm 450 mm
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.35 m 1.91 m
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure IP55 250 mm, 600 mm 1.91 m
- Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.1 m 1.91 m
