Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 230-600
- Mfr. Part No.:
- 116277 BPZ-KR41/300-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,994.13
(exc. VAT)
PHP5,593.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,994.13 |
*price indicative
- RS Stock No.:
- 230-600
- Mfr. Part No.:
- 116277 BPZ-KR41/300-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Management Panel | |
| Accessory Type | Cable Management Accessory | |
| Length | 291.5mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 405mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Management Panel | ||
Accessory Type Cable Management Accessory | ||
Length 291.5mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 405mm | ||
Material Steel | ||
Height 105mm | ||
Colour White | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic low voltage switchgear solution is masterfully crafted to enhance the efficiency of your electrical systems. With its robust yet compact cable interconnect frame, measuring at 100x400x300mm, it effortlessly blends functionality with modern aesthetics. Designed for both ease of use and formidable reliability, the product is an ideal choice for floor-standing service distribution boards. Its durable construction in traffic white (RAL 9016) not only provides a clean appearance but also ensures resilience in demanding environments. The innovative modular system allows for exceptional flexibility in enclosure configurations, accommodating various application needs. This product stands out by offering significant weight capacity, advanced impact resistance, and user-friendly installation features, thus significantly elevating your operational capabilities.
Offers a robust design suitable for a wide range of electrical applications
Features an elegant traffic white finish that blends seamlessly with modern architecture
Provides a maximum load capacity of 350 kg, accommodating heavier installations
Includes a floor-standing mounting method for enhanced stability
Ensures compliance with RoHS standards for safer and more environmentally-friendly use
Modular system design promotes flexibility in configuration
Supplied assembled for straightforward installation, saving time and effort
Facilitates superior impact strength, ensuring longevity and reliability
Provides optional accessories to tailor solutions to specific needs
Compatible with a variety of enclosure types, offering versatile application possibilities
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
