Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- RS Stock No.:
- 248-127
- Mfr. Part No.:
- 084356 WBW100-ID
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,968.65
(exc. VAT)
PHP2,204.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,968.65 |
*price indicative
- RS Stock No.:
- 248-127
- Mfr. Part No.:
- 084356 WBW100-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 100mm | |
| For Use With | Floor-Standing Distribution Board Top Mount, For Wall-Mounting and Floor Standing Distribution Boards, To Secure The Mounting Frame At A Distance Of 100 mm From The Wall | |
| Width | 90mm | |
| Material | Steel | |
| Height | 90mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 100mm | ||
For Use With Floor-Standing Distribution Board Top Mount, For Wall-Mounting and Floor Standing Distribution Boards, To Secure The Mounting Frame At A Distance Of 100 mm From The Wall | ||
Width 90mm | ||
Material Steel | ||
Height 90mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting bracket is specifically designed for use with the Eaton xEnergy Safety Ci LV systems, providing a robust solution for both wall-mounted and floor-standing distribution boards. The unique design allows for the secure placement of the mounting frame at a precise distance of 100 mm from the wall, ensuring optimal space utilisation. Crafted from durable steel, this accessory not only enhances the overall assembly but also adheres to rigorous safety standards. With its versatile applicability, the mounting bracket is ideal for various installation requirements, making it an essential component for the reliable operation of electrical distribution systems.
Engineered for both wall mounting and floor-standing distribution boards
Ensures secure placement of the mounting frame with 100 mm spacing
Constructed from high-quality steel for enhanced durability
Designed to assist in maintaining optimal product space and accessibility
Complies with RoHS standards, ensuring environmentally-friendly use
Includes fixing sundries for easy installation
Compatible with a range of Eaton xEnergy products for versatile application
Supports efficient organisation of electrical components within different setups
Related links
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- Eaton Eaton xEnergy Series Steel Bracket for Use with To Secure The Mounting Frame At A Distance Of 100 mm From The
- Eaton Eaton xEnergy Series Steel Frame for Use with For Wall-Mounting Distribution System Supported On The Floor, For
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 50mm W 240 mm L, for Use with Wall Mounting
- Eaton Eaton xEnergy Series Steel Frame for Use with CI Insulated Enclosure For
- Eaton Eaton xEnergy Series Metal Mounting Frame for Use with Fixing To The Floor Ss5-Id1500 Also In The Center,
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 300mm W 10 mm L, for Use with Distribution
- Eaton Eaton xEnergy Series Stainless Steel Enclosure Support for Use with CI Insulated Enclosure, Distribution Board
