Eaton Eaton xEnergy Series Steel Plate for Use with Roof planking, Bottom planking 30 mm x 1.26 m x 700mm
- RS Stock No.:
- 244-082
- Mfr. Part No.:
- 133007 XSPTF13508
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,005.53
(exc. VAT)
PHP12,326.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,005.53 |
*price indicative
- RS Stock No.:
- 244-082
- Mfr. Part No.:
- 133007 XSPTF13508
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 1.26m | |
| For Use With | Roof planking, Bottom planking | |
| Width | 700mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 1.26m | ||
For Use With Roof planking, Bottom planking | ||
Width 700mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents an advanced solution designed for optimal performance in low voltage systems. Built to accommodate demanding operational requirements, this switchgear is specially crafted to ensure safety and reliability in various applications. Its robust construction features a practical design that includes a powder-coated surface finish for enhanced durability. With an IP55 rating, it provides excellent protection against dust and water, making it suitable for challenging environments. The intuitive layout allows for easy installation and maintenance, ensuring that you can keep your operations running smoothly with minimal disruption. With high-quality materials and thoughtful engineering, this product stands as a testament to Eaton's commitment to excellence in electrical distribution systems.
IP55 rated for superior protection against environmental elements
Powder-coated finish enhances longevity and aesthetic appeal
Compact dimensions facilitate installation in limited spaces
Steel construction ensures robust performance and structural integrity
Suitable for bottom and roof planking, offering versatile usage options
Designed for easy access, reducing maintenance time and effort
Related links
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
- Eaton XAD13506 Series Steel Rain Canopy for Use with Enclosure 60 mm x 1.26 m x 485mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 500mm
