Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
- RS Stock No.:
- 231-707
- Mfr. Part No.:
- 121445 XSPTF1008-XF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,107.85
(exc. VAT)
PHP9,080.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,107.85 |
*price indicative
- RS Stock No.:
- 231-707
- Mfr. Part No.:
- 121445 XSPTF1008-XF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | Bottom planking, Roof planking | |
| Width | 700mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With Bottom planking, Roof planking | ||
Width 700mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a robust and versatile solution tailored for modern electrical needs. Engineered with precision, this switchgear is particularly suited for environments requiring durable components that meet stringent safety standards. With a carefully designed top plate featuring F3A-flanges, it accommodates a variety of installation needs while maintaining superior ingress protection rated at IP55. This product promises reliability and efficiency, making it an ideal choice for both new projects and system upgrades. Its compact dimensions and sleek grey finish further ensure that it fits seamlessly into any setting, providing not only functionality but also an aesthetic appeal for electrical installations.
Constructed from durable steel, ensuring longevity and resilience
Finished with powder coating to enhance protection against environmental factors
Designed for ease of integration with existing electrical infrastructures
Suitable for both roof and bottom planking applications, offering flexibility
Complies with RoHS standards, aligning with eco-friendly practices
Lightweight design for straightforward handling and installation
Includes provisions for cable entry, streamlining connectivity
Related links
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 700 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Roof planking, Bottom planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 900 mm x 700mm
