Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm
- RS Stock No.:
- 244-081
- Mfr. Part No.:
- 133004 XSPTC1108
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP10,317.88
(exc. VAT)
PHP11,556.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,317.88 |
*price indicative
- RS Stock No.:
- 244-081
- Mfr. Part No.:
- 133004 XSPTC1108
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 1.01m | |
| For Use With | Bottom planking, Roof planking | |
| Width | 700mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 1.01m | ||
For Use With Bottom planking, Roof planking | ||
Width 700mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative top plate is expertly designed for use with Eaton's xEnergy Main LV switchgear, providing robust protection and efficiency in electrical installations. Crafted to meet IP55 standards, it ensures reliable performance even in challenging environments. With dimensions tailored for enclosures measuring 1100x800mm, the plate is constructed from high-quality steel and finished with a durable powder coating in a sleek grey. Its compatibility with both roof and bottom planking makes it an essential component for versatile applications. The thoughtful construction also prioritises compliance with RoHS standards, reflecting a commitment to safety and environmental responsibility. Ideal for those looking to enhance their electrical systems, this product combines functionality with quality, making it a prime choice for professionals seeking dependable solutions.
IP55 rating guarantees protection against dust and water ingress
Constructed from robust steel for long-lasting durability
Powder-coated finish resists corrosion and enhances aesthetic appeal
Versatile design suitable for both roof and bottom planking applications
Lightweight structure simplifies installation while maintaining strength
Designed for compliance with RoHS, ensuring environmentally friendly use
Related links
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Roof planking, Bottom planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 700 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 500mm
