Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 500mm
- RS Stock No.:
- 248-471
- Mfr. Part No.:
- 104531 XSPBM1206
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP24,249.51
(exc. VAT)
PHP27,159.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,249.51 |
*price indicative
- RS Stock No.:
- 248-471
- Mfr. Part No.:
- 104531 XSPBM1206
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.1m | |
| For Use With | Bottom planking, Roof planking | |
| Width | 500mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 1.1m | ||
For Use With Bottom planking, Roof planking | ||
Width 500mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for versatility and reliability in low-voltage applications. Designed with both functionality and aesthetics in mind, it features a sleek grey finish with powder coating that not only enhances its durability but also adapts beautifully in any industrial environment. With dimensions optimally sized for standard enclosures, this switchgear ensures ease of installation and integration. Its robust construction guarantees compliance with all regulatory standards, making it a trusted choice in power distribution. The product is backed by comprehensive documentation, providing crucial information for installation and maintenance. Whether you are upgrading an existing system or implementing a new one, this switchgear meets the highest expectations in performance and safety.
Innovative design catering to both top and bottom plate installation
Robust steel material provides enhanced stability and long-lasting performance
IP30 rating ensures adequate protection against dust and solid objects
Generous dimensions allow for simplified fitting in a variety of enclosures
Surface finishing resists wear and tear, preserving the unit's aesthetic appeal
Lightweight structure aids in effortless handling during installation
Complies with RoHS standards, ensuring environmental responsibility
Versatile for various applications, including bottom and roof planking
Related links
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 700 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Roof planking, Bottom planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
