Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- RS Stock No.:
- 231-794
- Mfr. Part No.:
- 121447 XSPTF1208-XF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,436.59
(exc. VAT)
PHP12,808.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,436.59 |
*price indicative
- RS Stock No.:
- 231-794
- Mfr. Part No.:
- 121447 XSPTF1208-XF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.1m | |
| For Use With | Bottom planking, Roof planking | |
| Width | 700mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 1.1m | ||
For Use With Bottom planking, Roof planking | ||
Width 700mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton top plate, featuring F3A-flanges XF, is expertly designed for enclosure applications requiring durable and effective coverage. Constructed with robust steel and finished in a powder-coated layer, this product guarantees excellent resistance against environmental influences with an IP55 rating. The thoughtful design accommodates a breadth of installation options, making it suitable for a variety of operational environments. This plate has been meticulously engineered to ensure seamless integration into any enclosure setup that demands reliability and sturdiness. Users can expect unparalleled functionality in conjunction with an aesthetically pleasing grey finish, thanks to the RAL-number 7035 classification, which complements any professional setting. The Eaton top plate promotes easy cable entry while maintaining structural integrity, ensuring that performance and convenience are paramount in any project.
IP55 rating provides protection against dust and water ingress
Constructed from high-quality steel for enhanced durability
Grey powder coating finish enhances aesthetic appeal while providing extra protection
Designed for seamless integration into various enclosure settings
Suitable for both roof and bottom planking applications
Accommodates specific width and depth requirements, ensuring compatibility
Lightweight design simplifies handling and installation processes
Related links
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Roof planking, Bottom planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 700 mm x 500mm
