Eaton xEnergy Safety Ci Series Plastic Handle for Use with CI45 off, CI23 off, CI43 off, CI44 off, xEnergy Safety Ci,
- RS Stock No.:
- 243-738
- Mfr. Part No.:
- 046382 HG-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
PHP4,009.63
(exc. VAT)
PHP4,490.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,009.63 | PHP200.482 |
*price indicative
- RS Stock No.:
- 243-738
- Mfr. Part No.:
- 046382 HG-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Handle | |
| Product Type | Enclosure Accessory | |
| Length | 10mm | |
| For Use With | CI45 off, CI23 off, CI43 off, CI44 off, xEnergy Safety Ci, CI48 off | |
| Width | 20mm | |
| Material | Plastic | |
| Height | 20mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Handle | ||
Product Type Enclosure Accessory | ||
Length 10mm | ||
For Use With CI45 off, CI23 off, CI43 off, CI44 off, xEnergy Safety Ci, CI48 off | ||
Width 20mm | ||
Material Plastic | ||
Height 20mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton innovative handle is an essential accessory designed specifically for the xEnergy Safety Ci range of low-voltage switchgear. Offering a seamless blend of functionality and safety, it ensures that cover fasteners can be opened quickly and efficiently. Crafted from durable plastic, the handle is lightweight yet robust, making it a reliable choice for diverse operational settings. The quick-release fastener enhances user convenience, enabling quick access when needed, while compliance with RoHS standards underscores its environmental responsibility. Ideal for both installation and maintenance tasks, this handle stands out for its compatibility with basic enclosures, making it an indispensable component in your safety toolkit.
Lightweight construction facilitates easy handling
Designed for compatibility with basic enclosures
Ensures swift access to equipment with its quick-release mechanism
Manufactured from durable plastic for longevity
Compliant with RoHS standards, promoting eco-friendliness
Part of the xEnergy Safety Ci series, ensuring integration with existing systems
Related links
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Enclosure Cross Web 97 mm x 30 mm x 96mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 63 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 157 mm x 142mm
