Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Enclosure Cross Web 97 mm x 30 mm x 96mm
- RS Stock No.:
- 243-961
- Mfr. Part No.:
- 002328 KP-CI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP484.99
(exc. VAT)
PHP543.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP484.99 |
*price indicative
- RS Stock No.:
- 243-961
- Mfr. Part No.:
- 002328 KP-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| For Use With | Enclosure Cross Web | |
| Width | 96mm | |
| Material | Plastic | |
| Height | 97mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
For Use With Enclosure Cross Web | ||
Width 96mm | ||
Material Plastic | ||
Height 97mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton bracket is expertly designed for use in enclosure cross web applications, showcasing advanced engineering to meet the demands of contemporary electrical systems. Crafted from high-quality plastic, it ensures durability and reliability, making it an essential accessory for professionals seeking to enhance their safety infrastructure. The innovative design allows for straightforward installation and seamless integration with existing systems, providing both efficiency and functionality. Ideal for low voltage systems and switchgear, this product exemplifies Eaton's commitment to delivering top-notch solutions that cater to the needs of the industry. Enhance your setup with this essential component that aligns perfectly with your operational requirements.
Constructed from robust plastic for long-lasting use
Designed specifically for low voltage systems and switchgear
Provides a reliable solution for enclosure cross web applications
Facilitates easy installation, saving time and effort
Meets RoHS compliance standards, ensuring environmental safety
Part of the xEnergy Safety Ci series, synonymous with quality
Related links
- Eaton xEnergy Safety Ci Series Plastic Cross Strut for Use with CI 32 mm x 19 mm x 310mm
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
