Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- RS Stock No.:
- 235-400
- Mfr. Part No.:
- 002284 K20X15
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP36,112.79
(exc. VAT)
PHP40,446.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,112.79 | PHP3,611.279 |
*price indicative
- RS Stock No.:
- 235-400
- Mfr. Part No.:
- 002284 K20X15
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| Width | 40mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
Width 40mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar enclosure accessory from Eaton is expertly designed to enhance the safety and efficiency of electrical installations. This product provides reliable operation in various applications, supporting the safe connection of conductors with ease. Its robust construction ensures durability, making it an ideal choice for environments demanding high-performance components. With a focus on compliance and streamlined installation, this solution facilitates safe operation while conforming to the highest industry standards. For those seeking to optimise their electrical systems, this product stands as a testament to quality and innovation, ensuring peace of mind for users.
Designed for seamless integration with existing Eaton systems
Offers exceptional durability and reliability in demanding conditions
Facilitates safe and efficient conductor connections for diverse applications
Complies with RoHS standards for environmental safety
Supports a range of conductor sizes for flexible installation options
Optimised for both flat and round conductor connections
Simplifies maintenance and upgrades within your electrical systems
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 42 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
