Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- RS Stock No.:
- 243-720
- Mfr. Part No.:
- 040833 K16X16/35
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP5,978.95
(exc. VAT)
PHP6,696.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,978.95 | PHP1,195.79 |
*price indicative
- RS Stock No.:
- 243-720
- Mfr. Part No.:
- 040833 K16X16/35
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 45mm | |
| Width | 50mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 45mm | ||
Width 50mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar enclosure accessory is a robust solution designed for enhancing the safety and efficiency of low voltage systems. Engineered for seamless integration, it meets strict compliance regulations, ensuring trustworthiness in critical applications. The product's thoughtful design focuses on user-friendliness while maintaining high performance, making it an excellent choice for both professional installations and upgrades in various industrial environments. With a compact profile and exceptional build quality, this accessory enables effective space management and reliable operation, setting a benchmark for durability and functionality in electrical systems. Its adaptability to various conductor types enhances versatility, ensuring it meets the diverse needs of modern electrical configurations.
Designed for optimal safety in low voltage environments
Compact dimensions facilitating easy installation in confined spaces
Supports a variety of conductor connections, enhancing versatility
Manufactured from premium materials for long-lasting performance
Designed with RoHS compliance for environmental responsibility
Provides excellent strength without sacrificing weight efficiency
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 42 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 35 mm x 43mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 75 mm x 68mm
