Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 42 mm x 50mm
- RS Stock No.:
- 246-992
- Mfr. Part No.:
- 012783 K20X15/40-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP722.14
(exc. VAT)
PHP808.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP722.14 |
*price indicative
- RS Stock No.:
- 246-992
- Mfr. Part No.:
- 012783 K20X15/40-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 42mm | |
| Width | 50mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 42mm | ||
Width 50mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar enclosure accessory is designed to enhance the functionality and reliability of low voltage switchgear systems. Engineered with precision, this product seamlessly integrates with the busbar modular system, ensuring optimal performance and safety. It offers robust specifications, including compliance with RoHS standards, making it both an environmentally responsible and efficient choice for modern electrical installations. With a focus on versatility and convenience, this accessory is suitable for a variety of applications, including fuse enclosures and busbar fuse assemblies, providing a trustworthy solution for various electrical setups. Its compact design does not compromise on performance, making it an ideal choice for professionals seeking dependable and efficient electrical components.
Complies with RoHS standards, ensuring environmentally responsible usage
Designed for enhanced safety in low voltage applications
Offers reliable performance in a modular busbar system
Compatible with a range of conductor connections, including round and flat rail
Ideal for use in both fuse enclosures and busbar fuse assemblies
Compact design maximises space efficiency without sacrificing functionality
Facilitates easy installation and maintenance for electrical professionals
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20mm
