Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm

Subtotal (1 pack of 5 units)*

PHP23,859.02

(exc. VAT)

PHP26,722.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,859.02PHP4,771.804

*price indicative

RS Stock No.:
241-045
Mfr. Part No.:
031513 K50X24/50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

55mm

Width

40mm

Height

30mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
NL
The Eaton xEnergy Safety Ci busbar enclosure accessory is engineered for enhanced safety and reliability in low voltage switchgear applications. This innovative product serves as a connection terminal, facilitating seamless integration into existing systems while maintaining compliance with rigorous standards. Crafted for optimal performance, the busbar presents a compact yet robust design that ensures durability and ease of installation, catering to various industrial settings. The meticulously engineered specifications guarantee that it meets the demanding requirements of modern electrical infrastructures, making it a preferred choice for professionals seeking quality and safety in their installations. With its high operational current capacity, the product is ideal for a variety of applications, assuring users of its efficiency and reliability. Experience versatility and excellence with Eaton's dedication to innovation in electrical solutions.

Designed for enhanced safety in low voltage switchgear systems

Facilitates seamless integration with existing electrical infrastructures

Compact design ensures ease of installation without compromising durability

High operational current capacity supports diverse applications

Meticulously engineered to meet rigorous compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy