Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- RS Stock No.:
- 247-012
- Mfr. Part No.:
- 002283 K20X10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP27,683.73
(exc. VAT)
PHP31,005.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,683.73 | PHP2,768.373 |
*price indicative
- RS Stock No.:
- 247-012
- Mfr. Part No.:
- 002283 K20X10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| Width | 40mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
Width 40mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton innovative busbar terminal accessory designed to enhance the efficiency and safety of Eaton's xEnergy Safety Ci LV systems. Crafted with meticulous attention to detail, this product serves as a crucial component for CU20x5, CU20x10, and CU20x15 busbars. It combines robust engineering with an optimal size of 30mm in length, height, and a width of 40mm, ensuring compatibility with a variety of industrial applications. The product not only meets rigorous RoHS standards but also optimises connection capabilities, enabling seamless integration with flat strip and round conductors. With its lightweight design, weighing just 0.139 kg, it stands out for its user-friendly installation and maintenance. The sophisticated design is complemented by comprehensive compliance with industry standards, ensuring reliability and durability.
Engineered for compatibility with a variety of busbars, enhancing overall system flexibility
Lightweight design facilitates easier handling and installation processes
Compliant with RoHS standards, underscoring a commitment to environmental safety
Optimises conductor connection capabilities, improving energy efficiency
Built for both flat strip and round conductor connections, catering to diverse requirements
Designed to accommodate a wide range of terminal capacities, ensuring robust operational performance
Detailed specifications facilitate reliable use in various industrial applications
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 35 mm x 43mm
