Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- RS Stock No.:
- 235-352
- Mfr. Part No.:
- 019455 K2X240/1/BR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,387.02
(exc. VAT)
PHP16,113.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,387.02 |
*price indicative
- RS Stock No.:
- 235-352
- Mfr. Part No.:
- 019455 K2X240/1/BR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 125mm | |
| Width | 240mm | |
| Height | 140mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 125mm | ||
Width 240mm | ||
Height 140mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is designed for robust switch and control gear applications, offering superior connection capabilities. Engineered to handle a rated operational current of 630 A, it accommodates various conductor sizes, ensuring versatile installation options. With a compact yet durable design, the enclosure protects vital components while simplifying the connection of stranded and solid conductors. Its high-quality materials and compliance with industry standards guarantee reliability and performance. Ideal for panel building and general switchboard use, this product exemplifies Eaton's commitment to innovative solutions in electrical connectivity, delivering exceptional results in demanding environments.
Robust design suited for high current applications
Compatible with both round and sectoral conductors
Enhanced safety features ensure reliable operation
Multiple connection types allow for flexibility in installations
Includes installation instructions for easy setup
Constructed with materials that meet RoHS compliance standards
Provides a variety of conductor cross-section options for adaptability
Enclosure protects against environmental factors during operation
Supports a wide range of conductor sizes for diverse applications
Includes separate terminal covers for additional safety
Related links
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 316mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 222mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 200 mm x 236mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
