Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 222mm
- RS Stock No.:
- 235-272
- Mfr. Part No.:
- 065358 K3X185/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP69,901.55
(exc. VAT)
PHP78,289.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,901.55 |
*price indicative
- RS Stock No.:
- 235-272
- Mfr. Part No.:
- 065358 K3X185/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 125mm | |
| Width | 222mm | |
| Height | 140mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 125mm | ||
Width 222mm | ||
Height 140mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is designed specifically for switch and control gear applications, providing a reliable solution for complex electrical connections. This sturdy enclosure accommodates connection terminals up to 800A and is tailored for both flat and round conductor types, ensuring versatility and effectiveness in various environments. With its robust construction and thoughtful design, this enclosure not only meets industry specifications but also enhances safety and operational efficiency. Ideal for applications requiring high-performance electrical management, the Eaton xEffect K-Type establishes itself as an essential component for modern electrical distribution and control systems.
Constructed to comply with RoHS regulations for environmentally-friendly solutions
Designed with an easy mounting method, facilitating swift installation
Delivers contact safety through its secure connection features
Accommodates a broad range of conductor cross-sections for flexibility in applications
Offers special features like terminal marking labels for enhanced usability
Includes installation instructions for straightforward setup
Compatible with a variety of conductor types, providing operational versatility
Backed by comprehensive compliance with IEC/EN standards
Related links
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 316mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 200 mm x 236mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
