Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
- RS Stock No.:
- 243-882
- Mfr. Part No.:
- 046374 K2X240/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP42,303.01
(exc. VAT)
PHP47,379.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,303.01 |
*price indicative
- RS Stock No.:
- 243-882
- Mfr. Part No.:
- 046374 K2X240/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 125mm | |
| Width | 190mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 125mm | ||
Width 190mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is the ultimate solution for enhanced connectivity and safety in switchgear applications. Designed with precision, this enclosure provides a robust and reliable connection for terminals up to 630A in three-pole configurations. Its compact dimensions, including a depth of 125 mm and a height of 140 mm, make it ideal for space-constrained installations. Crafted from high-quality materials, it adheres to RoHS compliance, ensuring both environmental responsibility and durability. This product combines advanced technology with straightforward functionality, offering a dependable accessory for panel building that supports a variety of conductor sizes, enhancing versatility. The integration of innovative features helps streamline installation and maintenance, making it a preferred choice for professionals in electrical engineering. The Eaton xEffect series truly exemplifies excellence in design and performance.
Compact design optimises space within control panels
Robust construction ensures reliable operation in demanding environments
RoHS compliance guarantees minimal environmental impact
Three-pole configuration facilitates versatile connection options
Supports a variety of conductor sizes for greater adaptability
Designed for ease of installation, saving time and effort
Contact safety features enhance overall user safety during operation
Compatible with various terminal types for versatile applications
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 316mm
