Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- RS Stock No.:
- 235-339
- Mfr. Part No.:
- 053493 K3X240/5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP172,824.77
(exc. VAT)
PHP193,563.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP172,824.77 |
*price indicative
- RS Stock No.:
- 235-339
- Mfr. Part No.:
- 053493 K3X240/5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| Width | 416mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
Width 416mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures offer a robust solution for the modern control gear environment. Designed for enhanced safety and reliability, these enclosures accommodate connection terminals with an impressive rated operation current of 1000A. Their substantial dimensions and advanced build ensure optimal performance in demanding applications, making them an essential choice for professionals in the electrical industry. Crafted with compliance to stringent standards, these enclosures not only meet but surpass quality expectations, allowing for versatile usage across various settings. With innovative features that facilitate ease of installation, the Eaton xEffect K-Type is a testament to the companys commitment to providing top-notch solutions tailored for efficiency and durability.
Engineered for five-pole configurations, ensuring versatility in installations
Contact safe design enhances user safety during operation and maintenance
Mounting method utilises screw fastening for added stability and ease of installation
Supports a broad spectrum of conductor capacities, accommodating both copper and aluminium cables
RoHS compliant, affirming its suitability in environmentally-conscious projects
Comprehensive terminal capacity specifications cater to varying conductor dimensions
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
